



LT1790BCS6-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1790BCS6-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1790BCS6-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1790BCS6-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790BCS6-2.5#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BCS6-2.5#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 32µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 48µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3V ~ 18V |
Part Status Active | Current - Supply 80µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 25ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.28000 | £3.28 |
| 10 | £2.48600 | £24.86 |
| 25 | £2.28760 | £57.19 |
| 100 | £2.06930 | £206.93 |
| 250 | £1.96524 | £491.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.90248 | £951.24 |
| 1,000 | £1.85084 | £1,850.84 |
| 1,500 | £1.82498 | £2,737.47 |
| 2,500 | £1.79633 | £4,490.82 |
| 3,500 | £1.77959 | £6,228.56 |
| Unit Price without VAT: | £3.28000 |
|---|---|
| Unit Price with VAT: | £3.93600 |





