Direct

LR6EGA/B | |
|---|---|
DigiKey Part Number | P675-ND |
Manufacturer | |
Manufacturer Product Number | LR6EGA/B |
Description | BATTERY ALKALINE 1.5V AA |
Customer Reference | |
Detailed Description | AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Size / Dimension 0.57" Dia x 1.99" H (14.5mm x 50.5mm) |
Series | Termination Style Button Top (Extending) |
Packaging Box | Weight 23.94 g |
Part Status Obsolete | Shelf Life 84 Months |
Battery Chemistry | Shelf Life Start Date of Manufacture |
Battery Cell Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR6XWA/BXU | Panasonic Energy | 1,447 | 11-LR6XWA/BXU-ND | £0.34000 | Direct |
















