Similar
Similar
Similar

LM5068MM-3/NOPB | |
|---|---|
DigiKey Part Number | LM5068MM-3/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5068MM-3/NOPB |
Description | IC HOT SWAP CTRLR -48V 8VSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-VSSOP |
EDA/CAD Models | LM5068MM-3/NOPB Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Texas Instruments | Voltage - Supply -90V ~ -10V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Current - Supply 820 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-VSSOP |
Applications -48V | Base Product Number |
Features Latched Fault, Turn On Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5067MM-1/NOPB | Texas Instruments | 1,110 | 296-43415-1-ND | £2.62000 | Similar |
| LM5068MM-2/NOPB | Texas Instruments | 165 | LM5068MM-2/NOPBCT-ND | £3.64000 | Similar |
| LM5069MM-1/NOPB | Texas Instruments | 348 | LM5069MM-1/NOPBCT-ND | £3.24000 | Similar |




