JN2DS10SL1-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 45
Unit Price: £0.00000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 3
Unit Price: £26.21000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 13
Unit Price: £0.00000
Datasheet
10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
JN2DS10SL1-R
JN2DS10SL1-R

JN2DS10SL1-R

DigiKey Part Number
670-1075-ND
Manufacturer
Manufacturer Product Number
JN2DS10SL1-R
Description
CONN PLG HSG FMALE 10POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
JAE Electronics
Shell Material
Zinc Alloy
Series
Shell Finish
Zinc
Packaging
Tray
Housing Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
10
Note
Contacts Sold Separately
Shell Size - Insert
S
Insert Material
Synthetic Resin
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22
Operating Temperature
-20°C ~ 100°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Push-Twist
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HR34B-12WPA-10S(71)Hirose Electric Co Ltd0HR1908-ND£0.00000Similar
HR34B-12WPA-10SCHirose Electric Co Ltd45HR34B-12WPA-10SC-ND£0.00000Similar
HR34B-12WPB-10S(71)Hirose Electric Co Ltd3HR1910-ND£26.21000Similar
HR34B-12WPB-10SCHirose Electric Co Ltd13H124071-ND£0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£14.03000£14.03
10£11.92500£119.25
25£11.17800£279.45
50£10.64460£532.23
100£10.13670£1,013.67
250£9.50260£2,375.65
500£9.04962£4,524.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£14.03000
Unit Price with VAT:£16.83600