
J3,0000,00,3.5.0.14 | |
|---|---|
DigiKey Part Number | 943-1010-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | J3,0000,00,3.5.0.14 |
Description | RF RCVR GPS 1575.42MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1575.42MHz -159dBm 38.4kbps PCB, Surface Mount Module |
Category | Current - Receiving 34mA |
Manufacturer Telit Cinterion | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3V |
Frequency 1575.42MHz | Operating Temperature -40°C ~ 85°C |
Sensitivity -159dBm | Mounting Type Surface Mount |
Data Rate (Max) 38.4kbps | Package / Case Module |
Modulation or Protocol GPS | Supplier Device Package Module |
Applications GPS |

