
IXDI404PI | |
|---|---|
DigiKey Part Number | IXDI404PI-ND |
Manufacturer | |
Manufacturer Product Number | IXDI404PI |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-DIP |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 16ns, 13ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-DIP |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR4426PBF | Rochester Electronics, LLC | 19,693 | 2156-IR4426PBF-ND | £1.41529 | Similar |
| IXDI602PI | IXYS Integrated Circuits Division | 189 | IXDI602PI-ND | £1.16000 | Similar |
| IXDI604PI | IXYS Integrated Circuits Division | 2,311 | 212-IXDI604PI-ND | £1.61000 | Similar |
| MIC4423YN | Microchip Technology | 0 | 576-1196-ND | £1.91000 | Similar |
| MIC4423ZN | Microchip Technology | 2 | 576-1197-5-ND | £2.38000 | Similar |



