
ITC117PTR | |
|---|---|
DigiKey Part Number | ITC117PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ITC117PTR |
Description | IC TELECOM INTERFACE 16SOIC |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 16-SOIC |
Category | Power (Watts) 1 W |
Manufacturer IXYS Integrated Circuits Division | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Function Telecom Circuit | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |

