Optical Sensor IR I2C 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL29021IROZ-T7

DigiKey Part Number
ISL29021IROZ-T7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL29021IROZ-T7
Description
SENSOR OPT IR 8 WFDFN
Customer Reference
Detailed Description
Optical Sensor IR I2C 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
IR
Wavelength
-
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
2.25V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-ODFN (2.1x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.