ISD1610BSYI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nuvoton Technology Corporation
In Stock: 0
Unit Price: £2.42000
Datasheet
Voice Record/Playback IC Single Message 6.6 ~ 20 Sec Pushbutton 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD1610BSYI

DigiKey Part Number
ISD1610BSYI-ND
Manufacturer
Manufacturer Product Number
ISD1610BSYI
Description
IC VOICE REC/PLAY 20SEC 16SOIC
Customer Reference
Detailed Description
Voice Record/Playback IC Single Message 6.6 ~ 20 Sec Pushbutton 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Messaging
Single
Manufacturer
Nuvoton Technology Corporation
Oscillator Type
Internal
Series
Features
Automatic Gain Control
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Voltage - Supply
2.4 V ~ 5.5 V
Interface
Pushbutton
Mounting Type
Surface Mount
Input Signal
Microphone
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Signal
Analog - Single Ended, PWM Speaker Output
Supplier Device Package
16-SOIC
Sampling Frequency
4 ~ 12kHz
Base Product Number
Duration
6.6 ~ 20 Sec
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
I3900FYINuvoton Technology Corporation0816-I3900FYI-ND£2.42000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types