Parametric Equivalent
Parametric Equivalent

IRAM136-3063B | |
|---|---|
DigiKey Part Number | IRAM136-3063B-ND |
Manufacturer | |
Manufacturer Product Number | IRAM136-3063B |
Description | IGBT IPM 600V 30A 22-PWRSIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 30 A 22-PowerSIP Module, 18 Leads, Formed Leads |
Datasheet | Datasheet |
Category | Configuration 3 Phase |
Manufacturer Infineon Technologies | Current 30 A |
Series | Voltage 600 V |
Packaging Tube | Voltage - Isolation 2000Vrms |
Part Status Obsolete | Mounting Type Through Hole |
Type IGBT | Package / Case 22-PowerSIP Module, 18 Leads, Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRAM136-3063B2 | Rochester Electronics, LLC | 14,033 | 2156-IRAM136-3063B2-ND | £28.29000 | Parametric Equivalent |
| IRAM136-3063B2 | Rochester Electronics, LLC | 1,381 | 2156-IRAM136-3063B2-IT-ND | £28.29000 | Parametric Equivalent |




