



9-1462038-8 | |
|---|---|
DigiKey Part Number | PB1171TR-ND - Tape & Reel (TR) PB1171CT-ND - Cut Tape (CT) PB1171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-1462038-8 |
Description | RELAY TELECOM DPDT 5A 4.5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 4.5VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9-1462038-8 Models |
Category | Termination Style Gull Wing |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 62.5VA, 60W | Coil Resistance 145 Ohms |
Coil Current 31.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.89000 | £3.89 |
| 10 | £3.46200 | £34.62 |
| 25 | £3.30680 | £82.67 |
| 50 | £3.19340 | £159.67 |
| 100 | £3.08400 | £308.40 |
| 250 | £2.94476 | £736.19 |
| 500 | £2.84362 | £1,421.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.74590 | £2,745.90 |
| 2,000 | £2.65147 | £5,302.94 |
| Unit Price without VAT: | £3.89000 |
|---|---|
| Unit Price with VAT: | £4.66800 |






