Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

IM01GR

DigiKey Part Number
PB1060TR-ND - Tape & Reel (TR)
PB1060CT-ND - Cut Tape (CT)
PB1060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IM01GR
Description
RELAY TELECOM DPDT 2A 3V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
IM01GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
TE Connectivity Potter & Brumfield Relays
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
2.25 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
0.3 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Surface Mount
Release Time
3 ms
Coil Voltage
3VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Telecom
Load - Max Switching
500VA, 440W
Coil Resistance
64 Ohms
Coil Current
46.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72,376
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.92000£3.92
10£3.49100£34.91
25£3.33400£83.35
50£3.22000£161.00
100£3.10950£310.95
250£2.96920£742.30
500£2.86724£1,433.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.76869£2,768.69
2,000£2.67346£5,346.92
Manufacturers Standard Package
Unit Price without VAT:£3.92000
Unit Price with VAT:£4.70400