



HV0830-2R7605-R | |
|---|---|
DigiKey Part Number | 283-4204-ND |
Manufacturer | |
Manufacturer Product Number | HV0830-2R7605-R |
Description | CAP 6F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 100Hz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 6 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.220" (31.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 40mOhm @ 100Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.01000 | £2.01 |
| 10 | £1.38600 | £13.86 |
| 50 | £1.13660 | £56.83 |
| 100 | £1.05960 | £105.96 |
| 500 | £0.92928 | £464.64 |
| 1,000 | £0.88893 | £888.93 |
| 2,500 | £0.84630 | £2,115.75 |
| 5,000 | £0.82059 | £4,102.95 |
| Unit Price without VAT: | £2.01000 |
|---|---|
| Unit Price with VAT: | £2.41200 |

