Similar

HMC689LP4E | |
|---|---|
DigiKey Part Number | 1127-1529-ND |
Manufacturer | |
Manufacturer Product Number | HMC689LP4E |
Description | IC MMIC MIXER BICMOS 24-QFN |
Customer Reference | |
Detailed Description | RF Mixer IC LTE, WiMax Up/Down Converter 2GHz ~ 2.7GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC689LP4E Models |
Category | Secondary Attributes Up/Down Converter |
Manufacturer Analog Devices Inc. | Current - Supply 152mA |
Packaging Strip | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type LTE, WiMax | Package / Case 24-VFQFN Exposed Pad |
Frequency 2GHz ~ 2.7GHz | Supplier Device Package 24-QFN (4x4) |
Number of Mixers 1 | Base Product Number |
Noise Figure 7.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT5578IUH#TRPBF | Analog Devices Inc. | 0 | 505-LT5578IUH#TRPBFTR-ND | £7.61494 | Similar |



