
HMC215LP4E | |
|---|---|
DigiKey Part Number | 1127-1307-ND |
Manufacturer | |
Manufacturer Product Number | HMC215LP4E |
Description | IC MIXER HI IP3 1.8-4GHZ 24-QFN |
Customer Reference | |
Detailed Description | RF Mixer IC WiMAX / WiBro Up/Down Converter 1.7GHz ~ 4GHz 24-CSMT (4x4) |
Datasheet | Datasheet |
Category | Secondary Attributes Up/Down Converter |
Manufacturer Analog Devices Inc. | Current - Supply 56mA |
Packaging Strip | Voltage - Supply 5V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type WiMAX / WiBro | Package / Case 24-TFCQFN Exposed Pad |
Frequency 1.7GHz ~ 4GHz | Supplier Device Package 24-CSMT (4x4) |
Number of Mixers 1 | Base Product Number |
Noise Figure 8.5dB |

