Similar

HMC207AS8E | |
|---|---|
DigiKey Part Number | 1127-1304-ND |
Manufacturer | |
Manufacturer Product Number | HMC207AS8E |
Description | IC MIXER DBL-BAL 0.7-2GHZ 8-SOIC |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 700MHz ~ 2GHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HMC207AS8E Models |
Category | Noise Figure 9dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Strip | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
RF Type General Purpose | Supplier Device Package 8-SOIC |
Frequency 700MHz ~ 2GHz | Base Product Number |
Number of Mixers 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAFC-004403-TR0500 | MACOM Technology Solutions | 506 | 1465-1491-1-ND | £28.62000 | Similar |


