Circular - 0.305" (7.75mm) Grommet 0.188" (4.78mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.305" (7.75mm) Grommet 0.188" (4.78mm) Black
Supporting your Project: Printed Circuit Board Solutions

HG-3

DigiKey Part Number
RP452-ND
Manufacturer
Manufacturer Product Number
HG-3
Description
GROMMET 0.188" TPE BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular - 0.305" (7.75mm) Grommet 0.188" (4.78mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HG-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.032" (0.81mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.305" (7.75mm)
Series
Diameter - Inside
0.188" (4.78mm)
Packaging
Bulk
Material
Thermoplastic Elastomer (TPE)
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet
Material Flammability Rating
UL94 HB
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,034
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.11800£1.18
25£0.11080£2.77
50£0.10560£5.28
100£0.10060£10.06
250£0.09424£23.56
500£0.08974£44.87
1,000£0.08543£85.43
3,000£0.07905£237.15
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800