
H8BM-RBD DC24 | |
|---|---|
DigiKey Part Number | H8BM-RBDDC24-ND |
Manufacturer | |
Manufacturer Product Number | H8BM-RBD DC24 |
Description | COUNTER LCD 6 CHAR 24V PANEL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Time Counter, Totalizer 24VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H8BM-RBD DC24 Models |
Category | Display Characters - Height 0.394" (10.00mm), 0.275" (7.00mm) |
Manufacturer Omron Automation and Safety | Input Type Voltage |
Series | Output Type Solid State |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Reset External, Front Panel |
Type Time Counter, Totalizer | Panel Cutout Dimensions Square - 68.00mm x 68.00mm |
Operating Mode Up | Mounting Type Panel Mount |
Count Rate 30Hz, 500Hz | Termination Style Screw Terminal |
Time Format 99999.9hrs, sec | Ingress Protection IP54 - Dust Protected, Water Resistant |
Number of Characters Per Row 6, 6 | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Black Characters, Green Backlight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,028.36000 | £1,028.36 |
| Unit Price without VAT: | £1,028.36000 |
|---|---|
| Unit Price with VAT: | £1,234.03200 |


