



H7EC-NP | |
|---|---|
DigiKey Part Number | Z3009-ND |
Manufacturer | |
Manufacturer Product Number | H7EC-NP |
Description | COUNTER LCD 8 CHAR PANEL MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Totalizer None Required (Battery Included) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7EC-NP Models |
Category | Input Type No Voltage |
Manufacturer Omron Automation and Safety | Voltage - Supply None Required (Battery Included) |
Series | Reset External, Front Panel |
Packaging Box | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Part Status Active | Mounting Type Panel Mount |
Type Totalizer | Termination Style Screw Terminal |
Operating Mode Up | Ingress Protection IP66 - Dust Tight, Water Resistant |
Count Rate 1kHz | Operating Temperature -10°C ~ 55°C |
Number of Characters Per Row 8 | Weight 0.198 lb (89.81 g) |
Display Type LCD - Black Characters | Base Product Number |
Display Characters - Height 0.338" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £82.91000 | £82.91 |
| 10 | £70.72900 | £707.29 |
| 25 | £67.47400 | £1,686.85 |
| 50 | £65.44980 | £3,272.49 |
| 100 | £63.73980 | £6,373.98 |
| Unit Price without VAT: | £82.91000 |
|---|---|
| Unit Price with VAT: | £99.49200 |







