
H-31-MAGNET | |
|---|---|
DigiKey Part Number | HE510-ND |
Manufacturer | |
Manufacturer Product Number | H-31-MAGNET |
Description | MAGNET 0.063" SQ X 0.500" H RECT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico 5 (AlNiCo) 0.063" Sq x 0.500" H (1.60mm x 12.7mm) |
Datasheet | Datasheet |
Category | Magnetization Axial |
Manufacturer Littelfuse Inc. | Material Alnico 5 (AlNiCo) |
Packaging Bulk | Gauss Strength 10900G (Flux Density) |
Part Status Active | Size 0.063" Sq x 0.500" H (1.60mm x 12.7mm) |
Shape Rectangular | Operating Temperature 450°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 5 | £0.95800 | £4.79 |
| 10 | £0.91400 | £9.14 |
| 25 | £0.85840 | £21.46 |
| 50 | £0.82100 | £41.05 |
| 100 | £0.78660 | £78.66 |
| 500 | £0.71766 | £358.83 |
| 1,000 | £0.69201 | £692.01 |
| 5,000 | £0.64039 | £3,201.95 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |



