MFR Recommended

GX-5S-R | |
|---|---|
DigiKey Part Number | 1110-1058-ND |
Manufacturer | |
Manufacturer Product Number | GX-5S-R |
Description | SENSOR PROX INDUCT 0.8MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.031" (0.8mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder |
Response Frequency 1.5kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX-305S-A-N-R | Panasonic Industry | 1 | 1110-GX-305S-A-N-R-ND | £81.91000 | MFR Recommended |


