
GDE25-4 | |
|---|---|
DigiKey Part Number | 237-1114-ND |
Manufacturer | |
Manufacturer Product Number | GDE25-4 |
Description | TRANSF .650 OHM DUAL GATE DRIVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5mH Gate Drive Pulse Transformer 1.5:1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GDE25-4 Models |
Category | ET (Volt-Time) 840VµS |
Manufacturer Triad Magnetics | Turns Ratio - Primary:Secondary 1.5:1:1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 1.100" L x 1.040" W (27.94mm x 26.42mm) |
Part Status Active | Height - Seated (Max) 1.200" (30.48mm) |
Transformer Type Gate Drive | Weight 0.05 oz (1.42 g) |
Inductance 1.5mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.13000 | £9.13 |
| 10 | £8.23100 | £82.31 |
| 25 | £7.89520 | £197.38 |
| 50 | £7.64820 | £382.41 |
| 100 | £7.40820 | £740.82 |
| 250 | £7.10104 | £1,775.26 |
| 500 | £6.87618 | £3,438.09 |
| 1,000 | £6.65778 | £6,657.78 |
| Unit Price without VAT: | £9.13000 |
|---|---|
| Unit Price with VAT: | £10.95600 |


