



G6L-1F DC4.5 | |
|---|---|
DigiKey Part Number | 39-G6L-1FDC4.5-ND |
Manufacturer | |
Manufacturer Product Number | G6L-1F DC4.5 |
Description | RELAY TELECOM SPST 1A 4.5V |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 3.38 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type Surface Mount | Operate Time 5 ms |
Coil Voltage 4.5VDC | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 1 A | Approval Agency CSA, UL |
Switching Voltage 125VAC, 60VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 60W | Coil Resistance 113 Ohms |
Coil Current 40 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6L-1F-TR DC4.5 | Omron Electronics Inc-EMC Div | 3,457 | 39-G6L-1F-TRDC4.5CT-ND | £2.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.36000 | £2.36 |
| 10 | £2.09800 | £20.98 |
| 25 | £2.00320 | £50.08 |
| 50 | £1.93440 | £96.72 |
| 100 | £1.86810 | £186.81 |
| 250 | £1.78392 | £445.98 |
| 500 | £1.72268 | £861.34 |
| Unit Price without VAT: | £2.36000 |
|---|---|
| Unit Price with VAT: | £2.83200 |

