



G5V-2-H DC5 | |
|---|---|
DigiKey Part Number | 39-G5V-2-HDC5-ND |
Manufacturer | |
Manufacturer Product Number | G5V-2-H DC5 |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5V-2-H DC5 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.25 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 5VDC | Operating Temperature -25°C ~ 65°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 125VDC - Max | Relay Type General Purpose |
Coil Current 72 mA | Coil Resistance 69.4 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.47000 | £3.47 |
| 10 | £3.09500 | £30.95 |
| 25 | £2.95560 | £73.89 |
| 50 | £2.85440 | £142.72 |
| 100 | £2.75650 | £275.65 |
| 250 | £2.63216 | £658.04 |
| 500 | £2.54178 | £1,270.89 |
| 1,000 | £2.45442 | £2,454.42 |
| Unit Price without VAT: | £3.47000 |
|---|---|
| Unit Price with VAT: | £4.16400 |




