
FTLX1341E2 | |
|---|---|
DigiKey Part Number | FTLX1341E2-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX1341E2 |
Description | TXRX OPT SFP+ 10 GB/S 220M |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 3.125Gbps 1310nm 3.3V, 5V SC Pluggable, X2 MSA |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Tray | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Connector Type SC |
Data Rate 3.125Gbps | Mounting Type Pluggable, X2 MSA |

