
F0413A | |
|---|---|
DigiKey Part Number | 527-1002-ND |
Manufacturer | |
Manufacturer Product Number | F0413A |
Description | SOLENOID PULL CONTINUOUS 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
Category | Stroke Length 0.500" (12.70mm) |
Manufacturer Sumida America Inc. | Power (Watts) 4 W |
Series | DC Resistance (DCR) 144Ohm |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Technology Electromechanical | Size / Dimension 1.160" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) |
Type Open Frame (Pull) | Diameter - Shaft 0.250" (6.35mm) |
Duty Cycle Continuous | Shaft Detail Clevis |
Voltage - Rated 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.90000 | £17.90 |
| 10 | £15.94200 | £159.42 |
| 25 | £15.22320 | £380.58 |
| 50 | £14.70040 | £735.02 |
| 100 | £14.19520 | £1,419.52 |
| 250 | £13.55360 | £3,388.40 |
| 500 | £13.08720 | £6,543.60 |
| Unit Price without VAT: | £17.90000 |
|---|---|
| Unit Price with VAT: | £21.48000 |







