Direct




EVM-31GA00B12 | |
|---|---|
DigiKey Part Number | 31G12-ND |
Manufacturer | |
Manufacturer Product Number | EVM-31GA00B12 |
Description | TRIMMER 100 OHM 0.3W PC PIN SIDE |
Customer Reference | |
Detailed Description | 100 Ohms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.3W | Size / Dimension Square - 0.268" x 0.268" Face (6.80mm x 6.80mm) |
Tolerance ±25% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3306W-1-101 | Bourns Inc. | 3,428 | 3306W-101-ND | £0.36000 | Direct |


