ERJ-3GEYJ104V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 267,450
Unit Price: £0.07000
Datasheet

Direct


Vishay Dale
In Stock: 1,602
Unit Price: £0.07000
Datasheet

Direct


Vishay Dale
In Stock: 12,722
Unit Price: £0.07000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.01176
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.01152
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: £1.70867
Datasheet

Direct


Vishay Dale
In Stock: 47,999
Unit Price: £0.07000
Datasheet

Direct


Vishay Dale
In Stock: 2,328
Unit Price: £0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.07000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 67,951
Unit Price: £0.07000
Datasheet

Upgrade


Bourns Inc.
In Stock: 621,344
Unit Price: £0.07000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 91,344
Unit Price: £0.07000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.00464
Datasheet

Upgrade


YAGEO
In Stock: 4,790,025
Unit Price: £0.07000
Datasheet
100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-3GEYJ104V

DigiKey Part Number
P100KGTR-ND - Tape & Reel (TR)
P100KGCT-ND - Cut Tape (CT)
P100KGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ104V
Description
RES SMD 100K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ104V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603100KJNEAVishay Dale267,450541-100KGCT-ND£0.07000Direct
CRCW0603100KJNEBVishay Dale1,602541-CRCW0603100KJNEBCT-ND£0.07000Direct
CRCW0603100KJNECVishay Dale12,722541-CRCW0603100KJNECCT-ND£0.07000Direct
CRCW0603100KJNTBVishay Dale0CRCW0603100KJNTB-ND£0.01176Direct
CRCW0603100KJNTCVishay Dale0CRCW0603100KJNTC-ND£0.01152Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02700£0.27
25£0.02040£0.51
50£0.01660£0.83
100£0.01370£1.37
250£0.01076£2.69
500£0.00912£4.56
1,000£0.00783£7.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00558£27.90
10,000£0.00501£50.10
15,000£0.00474£71.10
25,000£0.00444£111.00
35,000£0.00427£149.45
50,000£0.00411£205.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400