
EPL1802S2 | |
|---|---|
DigiKey Part Number | 471-1032-ND |
Manufacturer | CBM America Corporation |
Manufacturer Product Number | EPL1802S2 |
Description | THERMAL LINE PRINTER 2" 5V |
Customer Reference | |
Detailed Description | Embedded Thermal Printer, Line - Compact 8 dots/mm, 5V, Paper Width 2.2" (58mm) |
Datasheet | Datasheet |
Category | Type Embedded |
Manufacturer CBM America Corporation | Type Attributes Thermal Printer, Line - Compact |
Series | Style Receipts |
Packaging Bulk | Specifications 8 dots/mm, 5V, Paper Width 2.2" (58mm) |
Part Status Obsolete |

