Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

EG-3-01

DigiKey Part Number
RPC3930-ND
Manufacturer
Manufacturer Product Number
EG-3-01
Description
SCREW GROMMET #8/#10 NYLON NAT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
EG-3-01 Models
Product Attributes
Filter Similar Products
Category
Head Diameter
0.380" (9.65mm) Square
Manufacturer
Essentra Components
Mounting Hole Diameter
0.260" L x 0.305" W (6.60mm x 7.75mm) Rectangular
Series
Head Height
0.188" (4.78mm) 3/16"
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Natural
Screw Size
#8 or #10 Self Tapping Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 601
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.10900£1.09
25£0.10240£2.56
50£0.09760£4.88
100£0.09290£9.29
250£0.08708£21.77
500£0.08292£41.46
1,000£0.07896£78.96
3,000£0.07306£219.18
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600