Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX872P

DigiKey Part Number
Z3354-ND
Manufacturer
Manufacturer Product Number
EE-SX872P
Description
SENSOR OPTICAL 5MM MOD WIRE LEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount, M3 Screw
Manufacturer
Omron Automation and Safety
Current - Supply
30 mA
Packaging
Bulk
Voltage - Supply
5V ~ 24V
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Sensing Distance
0.197" (5mm)
Package / Case
Module, Wire Leads
Sensing Method
Through-Beam
Base Product Number
Output Configuration
PNP - Open Collector/Light-ON
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£40.38000£40.38
5£37.25000£186.25
10£36.08100£360.81
25£34.68360£867.09
50£33.72720£1,686.36
100£32.84960£3,284.96
Manufacturers Standard Package
Unit Price without VAT:£40.38000
Unit Price with VAT:£48.45600