Optical Sensor Through-Beam 0.142" (3.6mm) Module, Slotted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SPX301

DigiKey Part Number
OR574-ND
Manufacturer
Manufacturer Product Number
EE-SPX301
Description
SENSOR OPTICAL 3.6MM MODULE SLOT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.142" (3.6mm) Module, Slotted
Datasheet
 Datasheet
EDA/CAD Models
EE-SPX301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN - Open Collector/Dark-ON
Manufacturer
Omron Automation and Safety
Mounting Type
Chassis Mount
Packaging
Bulk
Voltage - Supply
5V ~ 24V
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Sensing Distance
0.142" (3.6mm)
Package / Case
Module, Slotted
Sensing Method
Through-Beam
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Factory Stock: 171
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£54.39000£54.39
5£50.33000£251.65
10£48.81700£488.17
25£47.00600£1,175.15
50£45.76600£2,288.30
100£44.62830£4,462.83
Manufacturers Standard Package
Unit Price without VAT:£54.39000
Unit Price with VAT:£65.26800