
ECS-UPO-8PIN | |
|---|---|
DigiKey Part Number | ECS-UPO-8PIN-ND |
Manufacturer | |
Manufacturer Product Number | ECS-UPO-8PIN |
Description | XTAL OSC PROG BLANK 1MHZ-150MHZ |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 150 MHz Programmable Oscillator 3.3V, 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer ECS Inc. | Voltage - Supply 3.3V, 5V |
Packaging Tube | Frequency Stability ±50ppm, ±100ppm |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Base Resonator Crystal | Current - Supply (Max) 45mA |
Type XO (Standard) | Mounting Type Through Hole |
Programmable Type Blank (User Must Program) | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Available Frequency Range 1 MHz ~ 150 MHz | Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.213" (5.40mm) |

