4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-H1AX475R

DigiKey Part Number
PCT2475TR-ND - Tape & Reel (TR)
PCT2475CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECS-H1AX475R
Description
CAP TANT 4.7UF 20% 10V 1411
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric)
EDA/CAD Models
ECS-H1AX475R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Obsolete
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
X
Tolerance
±20%
Features
General Purpose
Voltage - Rated
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB475M010RNJKYOCERA AVX3,819478-3042-1-ND£1.58000Direct
293D475X0010B2TE3Vishay Sprague216718-1965-1-ND£0.40000Similar
293D475X9020A2TE3Vishay Sprague3,808718-1150-1-ND£0.38000Similar
TAJB475K016RNJKYOCERA AVX7,217478-1689-1-ND£0.35000Similar
In-Stock: 501
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.26700£2.67
50£0.20160£10.08
100£0.18140£18.14
500£0.14748£73.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.05556£111.12
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600