ECQ-V1H105JL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 37,915
Unit Price: £0.43000
Datasheet

Similar


TDK
In Stock: 3,327
Unit Price: £0.87000
Datasheet
1 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-V1H105JL

DigiKey Part Number
P4675-ND
Manufacturer
Manufacturer Product Number
ECQ-V1H105JL
Description
CAP FILM 1UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-V1H105JL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.287" L x 0.315" W (7.30mm x 8.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C0105J000TDK37,915495-1119-ND£0.43000Similar
B32529D1105J000TDK3,327495-1169-ND£0.87000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types