



EBC49DCAN-S605 | |
|---|---|
DigiKey Part Number | S3328-ND |
Manufacturer | |
Manufacturer Product Number | EBC49DCAN-S605 |
Description | CONN ISA FMALE 98POS 0.100 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector ISA Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | EBC49DCAN-S605 Models |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type ISA | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 31; 18 | Contact Type Hairpin Bellows |
Number of Positions 98 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.29000 | £10.29 |
| 10 | £8.73800 | £87.38 |
| 30 | £8.08600 | £242.58 |
| 50 | £7.79980 | £389.99 |
| 100 | £7.42760 | £742.76 |
| 250 | £6.96288 | £1,740.72 |
| 500 | £6.63092 | £3,315.46 |
| 1,000 | £6.31481 | £6,314.81 |
| Unit Price without VAT: | £10.29000 |
|---|---|
| Unit Price with VAT: | £12.34800 |


