
E5CWL-R1P AC100-240 | |
|---|---|
DigiKey Part Number | Z7694-ND |
Manufacturer | |
Manufacturer Product Number | E5CWL-R1P AC100-240 |
Description | CONTROL TEMP RELAY OUT 100-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Dual Color Characters |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.638" (16.20mm) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Temperature Controller (RTD) | Termination Style Screw Terminal |
Input Range -200°C ~ 850°C | Ingress Protection IP50 - Dust Protected |
Output Type Relay (2) | Operating Temperature -10°C ~ 55°C |
Control Method On/Off, Proportional (PID) | Weight 0.221 lb (100.24 g) |
Number of Characters Per Row 4, 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £336.57000 | £336.57 |
| 10 | £282.28500 | £2,822.85 |
| 25 | £265.68880 | £6,642.22 |
| Unit Price without VAT: | £336.57000 |
|---|---|
| Unit Price with VAT: | £403.88400 |


