


E5CC-RX3A5M-000 | |
|---|---|
DigiKey Part Number | Z3776-ND |
Manufacturer | |
Manufacturer Product Number | E5CC-RX3A5M-000 |
Description | CONTROL TEMP/PROC 100-240V PL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E5CC-RX3A5M-000 Models |
Category | Display Type LCD - Dual Color Characters, Backlight |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.600" (15.20mm), 0.280" (7.10mm) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Termination Style Screw Terminal |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Relay (4) | Operating Temperature -10°C ~ 55°C |
Control Method On/Off, Proportional (PID) | Weight 0.265 lb (120.2 g) |
Number of Characters Per Row 4, 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £271.99000 | £271.99 |
| 10 | £227.58500 | £2,275.85 |
| 25 | £215.92320 | £5,398.08 |
| Unit Price without VAT: | £271.99000 |
|---|---|
| Unit Price with VAT: | £326.38800 |













