Image for E3G-ML79T-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3G-ML79T-G

DigiKey Part Number
E3G-ML79T-G-ND
Manufacturer
Manufacturer Product Number
E3G-ML79T-G
Description
SENSOR DISTANCE 2M RELAY
Customer Reference
Detailed Description
Distance-Settable (BGS) Optical Sensor 7.874" ~ 78.740" (200mm ~ 2m) ADJ Relay - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
30ms
Manufacturer
Omron Automation and Safety
Output Configuration
Relay - Dark-ON/Light-ON - Selectable
Series
Light Source
Infrared (860nm)
Packaging
Box
Connection Method
Terminal Block
Part Status
Obsolete
Ingress Protection
IP67 (with protective cover), IEC
Sensing Method
Distance-Settable (BGS)
Adjustment Type
Teaching Method
Sensing Distance
7.874" ~ 78.740" (200mm ~ 2m) ADJ
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
24 ~ 240VAC, 12 ~ 240VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.