
E2F-X10F2 | |
|---|---|
DigiKey Part Number | E2F-X10F2-ND |
Manufacturer | |
Manufacturer Product Number | E2F-X10F2 |
Description | SENSOR PROX INDUCT 10MM IP68 CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP68 Cylinder, Threaded - M30 |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 400Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £144.95000 | £144.95 |
| Unit Price without VAT: | £144.95000 |
|---|---|
| Unit Price with VAT: | £173.94000 |

