
E2EC-CR5B1 5M | |
|---|---|
DigiKey Part Number | E2EC-CR5B15M-ND |
Manufacturer | |
Manufacturer Product Number | E2EC-CR5B1 5M |
Description | SENSOR PROX INDUCT 0.5MM CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.02" (0.5mm) IP64 Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 4.75V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP64 |
Sensing Distance 0.02" (0.5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £164.43000 | £164.43 |
| Unit Price without VAT: | £164.43000 |
|---|---|
| Unit Price with VAT: | £197.31600 |

