DS9034PCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,446
Unit Price: £10.38000
Datasheet
Back-Up Management Lithium Cell Battery 34-PowerCap Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS9034PCX

DigiKey Part Number
DS9034PCX-ND
Manufacturer
Manufacturer Product Number
DS9034PCX
Description
IC BATT LITHIUM 34-POWERCAP MOD
Customer Reference
Detailed Description
Back-Up Management Lithium Cell Battery 34-PowerCap Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 70°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
34-PowerCap™ Module
Part Status
Obsolete
Supplier Device Package
34-PowerCap Module
Function
Back-Up Management
Shipping Info
Due to restrictions, only ground shipment is allowed.
Battery Chemistry
Lithium Cell
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS9034PCX+Analog Devices Inc./Maxim Integrated1,446DS9034PCX+-ND£10.38000Direct
Obsolete
This product is no longer manufactured. View Substitutes