Similar




DS1050-3 | |
|---|---|
DigiKey Part Number | 454-1429-ND |
Manufacturer | |
Manufacturer Product Number | DS1050-3 |
Description | AC/DC CONVERTER 12V 1050W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 92% |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
Part Status Obsolete | Features Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 87 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSU1300AP-3-600 | ARTESYN / Advanced Energy | 0 | 454-CSU1300AP-3-600-ND | £258.76000 | Similar |





