Voltmeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-30PC-1-RH-C

DigiKey Part Number
811-1026-ND
Manufacturer
Manufacturer Product Number
DMS-30PC-1-RH-C
Description
VOLTMETER 2VDC LED PANEL MOUNT
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-30PC-1-RH-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.560" (14.20mm)
Manufacturer
Murata Power Solutions Inc.
Output Type
Reference
Series
Voltage - Supply
5VDC
Packaging
Box
Panel Cutout Dimensions
Rectangular - 53.80mm x 22.30mm
Part Status
Last Time Buy
Mounting Type
Panel Mount
Type
Voltmeter
Termination Style
PC Pin
Measuring Type
Voltage
Operating Temperature
0°C ~ 60°C
Measuring Range
±2VDC
Weight
0.046 lb (20.87 g)
Display Type
LED - Red Characters
Base Product Number
Number of Characters Per Row
3.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
Non-Cancelable/Non-Returnable
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£53.91000£53.91
12£44.70083£536.41
36£42.08389£1,515.02
60£41.08483£2,465.09
108£40.07843£4,328.47
Manufacturers Standard Package
Unit Price without VAT:£53.91000
Unit Price with VAT:£64.69200