
DDSPT-75-1-6 | |
|---|---|
DigiKey Part Number | 226-1046-ND |
Manufacturer | |
Manufacturer Product Number | DDSPT-75-1-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Skirt Metal Clear Gloss |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm), 1.113" (28.27mm) Skirt |
Manufacturer Kilo International | Height 0.750" (19.05mm) |
Series | Indicator Line on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Gloss |
Style Cylindrical with Skirt | Features 4-40 Set Screw, Push to Turn |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £20.59200 | £411.84 |
| Unit Price without VAT: | £20.59200 |
|---|---|
| Unit Price with VAT: | £24.71040 |












