
DB-6 | |
|---|---|
DigiKey Part Number | DB-6-ND |
Manufacturer | |
Manufacturer Product Number | DB-6 |
Description | CABLE GRIP 12.7-15.88MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Aluminum Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.625" (15.88mm) |
Manufacturer Amphenol Industrial Operations | Conduit Hub Size 3/4" (19mm) |
Series | Panel Hole Size 1.125" (28.6mm), 1 1/8" |
Packaging Bulk | Material Aluminum |
Part Status Active | Includes Compression Nut, Strain Relief |
Type Cable Grip | Color Silver |
Outside Cable Diameter (Min) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £13.86200 | £693.10 |
| Unit Price without VAT: | £13.86200 |
|---|---|
| Unit Price with VAT: | £16.63440 |

