Similar



DA14583IOTSENSDNGL | |
|---|---|
DigiKey Part Number | 1564-1024-ND |
Manufacturer | |
Manufacturer Product Number | DA14583IOTSENSDNGL |
Description | DONGLE IOT SENSOR DA14583 |
Customer Reference | |
Detailed Description | DA14583 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part DA14583 |
Packaging Box | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA14585IOTMSENSOR | Renesas Electronics Corporation | 34 | 1564-1069-ND | £49.54000 | Similar |



