Wire Duct Gray Solid (Raceway), Single Channel Screw 2.00' (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWSC424NK

DigiKey Part Number
CWSC424NK-ND
Manufacturer
Manufacturer Product Number
CWSC424NK
Description
WIRE DUCT SOLID SCREW 2' GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Solid (Raceway), Single Channel Screw 2.00' (609.60mm)
Datasheet
 Datasheet
EDA/CAD Models
CWSC424NK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00' (609.60mm)
Manufacturer
Hammond Manufacturing
Width
4.000" (101.60mm)
Series
Mounting Type
Screw
Packaging
Box
Material
Steel
Part Status
Active
Color
Gray
Wire Duct Type
Solid (Raceway), Single Channel
Base Product Number
Height
4.000" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 589
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£24.57000£24.57
10£20.54900£205.49
25£19.15520£478.88
50£18.16920£908.46
100£17.23790£1,723.79
250£16.08488£4,021.22
Manufacturers Standard Package
Unit Price without VAT:£24.57000
Unit Price with VAT:£29.48400