
CST206-2A | |
|---|---|
DigiKey Part Number | 237-1098-ND |
Manufacturer | |
Manufacturer Product Number | CST206-2A |
Description | CURR SENSE XFMR 80A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 A Current Sense Transformer 20kHz ~ 200kHz 3.5Ohm Max 56 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST206-2A Models |
Category | Inductance 56 mH |
Manufacturer Triad Magnetics | ET (Volt-Time) 4000VµS |
Series | Current Ratio 200:1 |
Packaging Bulk | DC Resistance (DCR) 3.5Ohm Max |
Part Status Active | Mounting Type Through Hole |
Frequency Range 20kHz ~ 200kHz | Size / Dimension 1.075" L x 0.400" W (27.31mm x 10.16mm) |
Type Non-Invasive (Solid Core) | Height - Seated (Max) 1.225" (31.12mm) |
Current Rating (Amps) 80 A | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.21000 | £5.21 |
| 10 | £4.70700 | £47.07 |
| 25 | £4.51600 | £112.90 |
| 50 | £4.37620 | £218.81 |
| 100 | £4.23990 | £423.99 |
| 250 | £4.06548 | £1,016.37 |
| 500 | £3.93770 | £1,968.85 |
| 1,000 | £3.81341 | £3,813.41 |
| Unit Price without VAT: | £5.21000 |
|---|---|
| Unit Price with VAT: | £6.25200 |





