
CST206-1A | |
|---|---|
DigiKey Part Number | 237-1096-ND |
Manufacturer | |
Manufacturer Product Number | CST206-1A |
Description | CURR SENSE XFMR 110A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 A Current Sense Transformer 20kHz ~ 200kHz 580mOhm Max 14 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST206-1A Models |
Category | Inductance 14 mH |
Manufacturer Triad Magnetics | ET (Volt-Time) 2000VµS |
Series | Current Ratio 100:1 |
Packaging Bulk | DC Resistance (DCR) 580mOhm Max |
Part Status Active | Mounting Type Through Hole |
Frequency Range 20kHz ~ 200kHz | Size / Dimension 1.075" L x 0.400" W (27.31mm x 10.16mm) |
Type Non-Invasive (Solid Core) | Height - Seated (Max) 1.225" (31.12mm) |
Current Rating (Amps) 110 A | Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CST206-1A-B | Triad Magnetics | 3 | CST206-1A-B-ND | £5.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.23000 | £5.23 |
| 10 | £4.72100 | £47.21 |
| 25 | £4.53040 | £113.26 |
| 50 | £4.39040 | £219.52 |
| 100 | £4.25370 | £425.37 |
| 250 | £4.07868 | £1,019.67 |
| 500 | £3.95044 | £1,975.22 |
| 1,000 | £3.82577 | £3,825.77 |
| Unit Price without VAT: | £5.23000 |
|---|---|
| Unit Price with VAT: | £6.27600 |










